15514550

Aptiv (formerly Delphi)
829-15514550
15514550

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M OCS 1.5 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
0,971 € 24,28 €
0,933 € 46,65 €
0,929 € 92,90 €
0,807 € 403,50 €
0,618 € 741,60 €
0,543 € 1.303,20 €
0,535 € 3.210,00 €
0,528 € 5.702,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Black
1.5 Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: OCS
Height: 18.75 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 56.75 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: OCS
Width: 17.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99