15513669

Aptiv (formerly Delphi)
829-15513669
15513669

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 2.8 AU SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.933

Stock:
1.933 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,672 € 16,80 €
0,645 € 32,25 €
0,621 € 62,10 €
0,557 € 278,50 €
0,403 € 403,00 €
Full Reel (Order in multiples of 2300)
0,38 € 874,00 €
0,373 € 1.715,80 €
0,372 € 3.422,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
20 AWG
18 AWG
2.8
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.