15513474

Aptiv (formerly Delphi)
829-15513474
15513474

Mfr.:

Description:
Automotive Connectors ASM CONN 6 M OCS 1.5 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,83 € 45,75 €
1,76 € 88,00 €
1,70 € 170,00 €
1,13 € 565,00 €
1,11 € 1.110,00 €
1,06 € 2.650,00 €
1,03 € 5.150,00 €
1,01 € 10.100,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Black
1.5 Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Dimensions: 56.75 mm L x 20.73 mm W x 22.26 mm H
Family: OCS
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: OCS
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 12,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.