15512509

Aptiv (formerly Delphi)
829-15512509
15512509

Mfr.:

Description:
Automotive Connectors ASM CONN 16 F OCS 1.5 MULTI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,06 € 26,50 €
1,02 € 51,00 €
0,977 € 97,70 €
0,802 € 401,00 €
0,801 € 536,67 €
2.680 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
18 AWG
17 AWG
Green
1.5 Unsealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: OCS
Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 670
Subcategory: Automotive Connectors
Tradename: OCS
Wire Gauge Range: 17 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99