15512465

Aptiv (formerly Delphi)
829-15512465
15512465

Mfr.:

Description:
Automotive Connectors ASM CONN 6 F OCS 1.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Blue
OCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 9999
Subcategory: Automotive Connectors
Tradename: OCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OCS 1.5 Connectors

Aptiv OCS 1.5 Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The primary lock reinforcement (PLR) offers improved unseated terminal detection, while the optional connector position assurance (CPA) provides additional lock performance to ensure connectors stay mated. Aptiv OCS 1.5 Sealed Connectors provide a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. OCS 1.5 Unsealed Connectors offer a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. The Aptiv OCS 1.5 series is designed for inline applications.