15509075

Aptiv (formerly Delphi)
829-15509075
15509075

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 2.8 AG SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,231 € 415,80 €
0,228 € 820,80 €
0,225 € 2.025,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 15509075-L
Aptiv (formerly Delphi)
Automotive Connectors 2.8MM APEX F 14-16AWG TERM AG

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
16 AWG
14 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: F820310 F820310-L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX HIR2 Connectors

Aptiv (formerly Delphi) APEX HIR2 Connectors offer a headlight-bulb connector solution that mates halogen-infrared variety bulbs. HIR2 connectors are built around the high-performance APEX 2.8 terminal system, which provides excellent heat energy conductivity. The silver-plated, high-temperature terminals allow for operating temperatures of up to 190°C. APEX HIR2 connectors and terminals are tested to 150°C ambient with a powered lamp for realistic operating conditions.