15504257

Aptiv (formerly Delphi)
829-15504257
15504257

Mfr.:

Description:
Automotive Connectors ASM CONN 12 F MTS-B 0.64 MULTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
2,66 € 66,50 €
2,55 € 127,50 €
2,02 € 202,00 €
1,83 € 915,00 €
1,75 € 1.750,00 €
1,31 € 2.489,00 €
1,30 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Receptacle (Female)
Natural
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 24.47 mm L x 26.3 mm W x 20.66 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 1900
Subcategory: Automotive Connectors
Tradename: MTS
Unit Weight: 3,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.