15491340

Aptiv (formerly Delphi)
829-15491340
15491340

Mfr.:

Description:
Automotive Connectors ASM CONN 10 M APEX 2.8 GRA LT SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4,63 €
2,73 € 68,25 €
2,62 € 131,00 €
1,81 € 181,00 €
1,71 € 769,50 €
1,67 € 1.503,00 €
1,58 € 4.266,00 €
1,54 € 8.316,00 €
10.350 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
10 Position
Plug (Male)
Gray
2.8
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 53 mm L x 35.7 mm W x 29.1 mm H
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 450
Subcategory: Automotive Connectors
Tradename: APEX
Part # Aliases: 54201017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.