15465056

Aptiv (formerly Delphi)
829-15465056
15465056

Mfr.:

Description:
Automotive Connectors CON GT280 8W FEM ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,13 € 53,25 €
2,04 € 102,00 €
2,02 € 202,00 €
1,71 € 855,00 €
1,70 € 1.700,00 €
1,52 € 3.800,00 €
1,46 € 7.300,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
15 AWG
12 AWG
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 12 AWG to 15 AWG
Unit Weight: 9,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.