15446675

Aptiv (formerly Delphi)
829-15446675
15446675

Mfr.:

Description:
Automotive Connectors ASM TERM F CTS 280 SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.536

Stock:
39.536 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,194 € 4,85 €
0,187 € 9,35 €
0,179 € 17,90 €
0,161 € 80,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 4500)
0,134 € 603,00 €
0,13 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
2.8 Locking Lance Sealed
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Family: CTS
Product Type: Automotive Connectors
Factory Pack Quantity: 4500
Subcategory: Automotive Connectors
Tradename: CTS
Wire Gauge Range: 14 AWG to 16 AWG
Unit Weight: 1,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.