15423728

Aptiv (formerly Delphi)
829-15423728
15423728

Mfr.:

Description:
Automotive Connectors ASM CONN 12 M MICRO 64 MODULE BLK HEADER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
2.54 mm (0.1 in)
Plug (Male)
SMD/SMT
Solder
Tin
064
Bulk
Application: Door Panels, HVAC Systems, Infotainment Devices, Seat Controls, Stellite Radios, Window Switches
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 9999
Subcategory: Automotive Connectors
Type: Miro Connector Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99