15418891

Aptiv (formerly Delphi)
829-15418891
15418891

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 2.8 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2700   Multiples: 2700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2700)
0,159 € 429,30 €
0,158 € 853,20 €
0,154 € 1.247,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 2700
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 14 AWG to 16 AWG
Unit Weight: 1,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.