15410728

Aptiv (formerly Delphi)
829-15410728
15410728

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F GT 150 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,33 € 33,25 €
1,27 € 63,50 €
1,21 € 121,00 €
1,09 € 545,00 €
0,813 € 813,00 €
0,769 € 2.230,10 €
0,753 € 4.367,40 €
0,743 € 7.541,45 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
16 AWG
Black
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 15 A
Family: GT
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1450
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 16 AWG to 18 AWG
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99