15397197

Aptiv (formerly Delphi)
829-15397197
15397197

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.095

Stock:
2.095 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,061 € 1,53 €
0,058 € 2,90 €
0,057 € 5,70 €
0,051 € 25,50 €
0,049 € 49,00 €
0,047 € 117,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
Black
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.61 mm to 4.5 mm
Inside Diameter: 1.95 mm
Length: 7.5 mm
Material: Silicone
Outside Diameter: 10.35 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.