15393121

Aptiv (formerly Delphi)
829-15393121
15393121

Mfr.:

Description:
Automotive Connectors 72P FM GRY CON ASSY 64 SERIES 7 AMPS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
6,35 € 158,75 €
6,10 € 305,00 €
5,88 € 588,00 €
448 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
72 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Micro-Pack 64
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7 A
Dimensions: 43.38 mm L x 92.35 mm W x 37.3 mm H
Family: Micro-Pack
Product Type: Automotive Connectors
Factory Pack Quantity: 448
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.