15366063

Aptiv (formerly Delphi)
829-15366063
15366063

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY GRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.800

Stock:
17.800 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,02 € 0,50 €
0,019 € 0,95 €
0,018 € 1,80 €
0,016 € 8,00 €
0,015 € 15,00 €
0,014 € 70,00 €
0,013 € 130,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Accessories
Wire Seal
Push-In
Press Fit
Gray
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.2 mm to 1.9 mm
Family: GT
Length: 6 mm
Material: Silicone
Outside Diameter: 5.75 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 15000
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 126,463 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99