15363982

Aptiv (formerly Delphi)
829-15363982
15363982

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F M/P 280 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,555 € 13,88 €
0,533 € 26,65 €
0,513 € 51,30 €
0,461 € 230,50 €
0,445 € 445,00 €
0,399 € 798,00 €
0,384 € 2.304,00 €
0,369 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Socket (Female)
Cable Mount / Free Hanging
Black
280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 30 A
Dimensions: 29.9 mm L x 25.2 mm W x 22.1 mm H
Family: Metri-Pack
Height: 22.1 mm
Length: 29.9 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Width: 25.2 mm
Unit Weight: 6,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99