15358683

Aptiv (formerly Delphi)
829-15358683
15358683

Mfr.:

Description:
Automotive Connectors MOUN CLIP CDT GRA 10/13MM ROSEBUD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Accessories
Unplated
Gray
Micro-Pack 64
Bulk
Brand: Aptiv (formerly Delphi)
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 2400
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.