15344938

Aptiv (formerly Delphi)
829-15344938
15344938

Mfr.:

Description:
Automotive Connectors Single Wire Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.493

Stock:
6.493 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,021 € 0,53 €
0,02 € 2,00 €
0,017 € 8,50 €
0,015 € 37,50 €
0,011 € 110,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
Blue
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 7.2 mm
Material: Silicone
Outside Diameter: 4.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 20000
Subcategory: Automotive Connectors
Unit Weight: 71,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99