15332177

Aptiv (formerly Delphi)
829-15332177
15332177

Mfr.:

Description:
Automotive Connectors ASM CONN 16 F GT 150 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
4,00 € 100,00 €
3,83 € 191,50 €
3,69 € 369,00 €
2,94 € 1.470,00 €
2,85 € 2.850,00 €
1,89 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
17 AWG
Black
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 15 A
Dimensions: 28.6 mm L x 39.1 mm W x 26.2 mm H
Family: GT
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 17 AWG to 18 AWG
Unit Weight: 14,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99