15327734-L

829-15327734-L
15327734-L

Mfr.:

Description:
Terminals DCS 9.5 Female Clean Body SN Hybrid Terminal

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Terminals
RoHS:  
Terminals
Terminal
Solder
Female
Not Insulated
Cable Mount / Free Hanging
Black
Brand: Aptiv (formerly Delphi)
Length: 30.95 mm
Mounting Angle: Straight
Product Type: Terminals
Subcategory: Terminals
Width: 10.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.