15327190

Aptiv (formerly Delphi)
829-15327190
15327190

Mfr.:

Description:
Automotive Connectors CONN 8 F DUCON 0.8 GRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,571 € 14,28 €
0,549 € 27,45 €
0,528 € 52,80 €
0,474 € 237,00 €
0,459 € 459,00 €
0,328 € 984,00 €
0,322 € 1.932,00 €
0,315 € 3.307,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
8 Position
Receptacle (Female)
Gray
Ducon 0.8
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 15 A
Family: DUCON
Material: Nylon
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.