15326931

Aptiv (formerly Delphi)
829-15326931
15326931

Mfr.:

Description:
Automotive Connectors 10P FEM BLK CONN GT 280 SERIES 25AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,20 € 30,00 €
1,16 € 58,00 €
1,11 € 111,00 €
1,05 € 525,00 €
0,893 € 893,00 €
0,861 € 2.583,00 €
0,735 € 3.675,00 €
0,71 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
10 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Family: GT
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 10,891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

GT 280 Connection System

Aptiv (formerly Delphi) GT 280 Connector System features automotive connectors with a 2.8mm blade width and a low connector engage force as well as electrical performance that meets USCAR standards. These connectors provide 5.5mm (unsealed) or 6.5mm (sealed) centerline spacing and 0.35mm2 to 5.0mm2 cable range. They offer current capabilities up to 25A, and resistance of <10mΩ @ 20mV resistance. The Aptiv connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The GT 280 series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.