15326642

Aptiv (formerly Delphi)
829-15326642
15326642

Mfr.:

Description:
Automotive Connectors ASM CONN 5 F GT 280 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
1,98 € 49,50 €
1,90 € 95,00 €
1,83 € 183,00 €
1,63 € 570,50 €
1,58 € 1.659,00 €
1,41 € 3.948,00 €
1,36 € 7.140,00 €
1,10 € 11.165,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
12 AWG
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Current Rating: 25 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 12 AWG to 16 AWG
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.