15326623-B

Aptiv (formerly Delphi)
829-15326623-B
15326623-B

Mfr.:

Description:
Automotive Connectors CONN GT 280 3W MALE ASSY

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Quantities greater than 477 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
4,32 € 108,00 €
3,67 € 183,50 €
3,53 € 353,00 €
3,18 € 1.590,00 €
3,07 € 3.070,00 €
2,75 € 6.875,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Current Rating: 25 A
Housing Material: Nylon
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 22 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.