15326224

Aptiv (formerly Delphi)
829-15326224
15326224

Mfr.:

Description:
Automotive Connectors ASM CONN 5 F M/P 630 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770
Can Dispatch Immediately
On Order:
5.600
Expected 7/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,79 € 11,79 €
6,37 € 159,25 €
6,15 € 307,50 €
4,51 € 451,00 €
4,26 € 1.704,00 €
4,18 € 5.016,00 €
4,03 € 11.284,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Metri-Pack 630
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 46 A
Dimensions: 31.5 mm L x 34.7 mm W x 41.3 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 25,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99