15326059

Aptiv (formerly Delphi)
829-15326059
15326059

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA GT 16 PPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.973

Stock:
8.973 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,648 € 0,65 €
0,382 € 9,55 €
0,367 € 18,35 €
0,265 € 26,50 €
0,264 € 132,00 €
0,241 € 241,00 €
0,203 € 609,00 €
0,20 € 1.200,00 €
0,198 € 2.376,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Terminal Position Assurance (TPA)
16 Position
Receptacle (Female)
Push-In
Press Fit
Purple
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Family: Secondary
Features: Terminal position assurance
Housing Material: Nylon
Material: Nylon
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.