15324993

Aptiv (formerly Delphi)
829-15324993
15324993

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.937

Stock:
10.937 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,048 € 1,20 €
0,047 € 2,35 €
0,046 € 23,00 €
0,045 € 45,00 €
0,04 € 100,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
10 AWG
Green
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Housing Material: Silicone
Length: 7.5 mm
Material: Silicone
Outside Diameter: 10.35 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 384,897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.