15324981

Aptiv (formerly Delphi)
829-15324981
15324981

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245.962

Stock:
245.962 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,092 € 2,30 €
0,079 € 39,50 €
0,069 € 69,00 €
0,061 € 152,50 €
0,054 € 405,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
14 AWG
12 AWG
Blue
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Blue Individual Loose Cable Seal
Length: 7.5 mm
Material: Silicone
Outside Diameter: 7.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 12 AWG to 14 AWG
Unit Weight: 222,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.