15318071

Aptiv (formerly Delphi)
829-15318071
15318071

Mfr.:

Description:
Automotive Connectors CON GT150 10W FEM ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Quantities greater than 557 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,00 € 50,00 €
1,92 € 96,00 €
1,85 € 185,00 €
1,66 € 830,00 €
1,60 € 1.280,00 €
1,44 € 3.456,00 €
1,37 € 7.672,00 €
10.400 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
10 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray (Light Gray)
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 15 A
Housing Material: Nylon
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.