15305453

Aptiv (formerly Delphi)
829-15305453
15305453

Mfr.:

Description:
Automotive Connectors MOUN CLIP CDT GRA 10MM 13MM NAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.758

Stock:
1.758 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,443 € 0,44 €
0,259 € 6,48 €
0,249 € 12,45 €
0,24 € 24,00 €
0,216 € 108,00 €
0,194 € 194,00 €
0,176 € 334,40 €
0,168 € 957,60 €
0,162 € 1.846,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Clip
Press Fit
Unplated
Gray
Bulk
Brand: Aptiv (formerly Delphi)
Family: Clip
Housing Material: Polypropylene (PP)
Material: Polypropylene (PP)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1900
Subcategory: Automotive Connectors
Unit Weight: 1,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.