15305000

Aptiv (formerly Delphi)
829-15305000
15305000

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.000

Stock:
50.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,031 € 0,78 €
0,03 € 1,50 €
0,029 € 2,90 €
0,027 € 13,50 €
0,026 € 26,00 €
0,024 € 60,00 €
0,023 € 115,00 €
0,022 € 220,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
Red
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.4 mm to 2 mm
Inside Diameter: 2.2 mm
Length: 8.5 mm
Material: Silicone
Outside Diameter: 5.7 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
CNHTS:
3919909000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.