15304912

Aptiv (formerly Delphi)
829-15304912
15304912

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA GT BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.937

Stock:
3.937 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,685 € 17,13 €
0,658 € 32,90 €
0,633 € 63,30 €
0,569 € 284,50 €
0,522 € 522,00 €
0,473 € 1.419,00 €
0,457 € 2.742,00 €
0,442 € 4.641,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Terminal Position Assurance (TPA)
30 Position
Receptacle (Female)
Push-In
Press Fit
Blue
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Features: Terminal Position Assurance
Housing Material: Polybutylene Terephthalate (PBT)
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 5,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.