15304732

Aptiv (formerly Delphi)
829-15304732-R
15304732

Mfr.:

Description:
Automotive Connectors TERM M GT 280 SN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74.000

Stock:
74.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,054 € 108,00 €
0,053 € 530,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,18 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 15304732-L
Aptiv (formerly Delphi)
Automotive Connectors MALE 280 SERIES TIN CBL RANG 3.20-2.20MM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
12 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.2 mm to 2.2 mm
Contact Gender: Pin (Male)
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 25 A
Family: GT
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 12 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.