15304701-L

Aptiv (formerly Delphi)
829-15304701
15304701-L

Mfr.:

Description:
Automotive Connectors MALE 150 SERIES TIN CBL RNG 1.85-1.20MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.675
Expected 6/3/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,095 € 2,38 €
0,091 € 4,55 €
0,087 € 8,70 €
0,079 € 47,40 €
0,076 € 91,20 €
0,068 € 183,60 €
0,066 € 336,60 €
0,063 € 642,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.85 mm to 1.2 mm
Contact Gender: Pin (Male)
Contact Material: Tin Brass
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Family: GT
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: GT
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

GT 150 Connection System

Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm2 to 1.0mm2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements.