13976116

Aptiv (formerly Delphi)
829-13976116
13976116

Mfr.:

Description:
Automotive Connectors ASM TERM F CTS 630 SN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.524

Stock:
6.524 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,314 € 7,85 €
0,268 € 26,80 €
0,237 € 118,50 €
0,225 € 225,00 €
Full Reel (Order in multiples of 1600)
0,19 € 304,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
15 AWG
13 AWG
6.3 Locking Lance Sealed
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Family: CTS
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Tradename: CTS
Wire Gauge Range: 13 AWG to 15 AWG
Unit Weight: 2,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.