13971791

Aptiv (formerly Delphi)
829-13971791
13971791

Mfr.:

Description:
Automotive Connectors TERM M APEX 2.8 PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.100

Stock:
3.100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3100 will be subject to minimum order requirements.
Minimum: 3100   Multiples: 3100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3100)
0,503 € 1.559,30 €
0,419 € 2.597,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
20 AWG
18 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 3100
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 54001818RWC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.