13968447

Aptiv (formerly Delphi)
829-13968447
13968447

Mfr.:

Description:
Automotive Connectors ASM CONN 60 F 1.5 CTS 2.8 CTS 6.3 MCP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
60 Position
Receptacle (Female)
Black
CTS 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 44.25 mm L x 104.3 mm W x 42.5 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Tradename: CTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99