13967810

Aptiv (formerly Delphi)
829-13967810
13967810

Mfr.:

Description:
Automotive Connectors ASM CONN 6 M SICMA-3 1.5 YEL SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
2,32 € 58,00 €
2,24 € 112,00 €
1,67 € 167,00 €
1,57 € 628,00 €
1,55 € 1.860,00 €
1,46 € 4.088,00 €
1,44 € 7.488,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
6 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Yellow
SICMA Sensomate High Performance
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 58.05 mm x 35.1 mm x 20.35 mm
Family: SICMA
Height: 20.35 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 58.05 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 150 C
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Width: 35.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.