13952702

Aptiv (formerly Delphi)
829-13952702
13952702

Mfr.:

Description:
Automotive Connectors ASM CONN 1 F PWR PACK 1000 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206
Can Dispatch Immediately
On Order:
500
Expected 8/24/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,60 € 16,60 €
8,74 € 218,50 €
8,41 € 420,50 €
8,11 € 811,00 €
7,33 € 3.665,00 €
7,11 € 7.110,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
8 AWG
3 AWG
Black
LV1000
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Dimensions: 72.45 mm L x 38.3 mm W x 31.8 mm H
Family: POWERPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: Power Pack
Wire Gauge Range: 3 AWG to 8 AWG
Unit Weight: 28,519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12, 24, & 48 Volt Solutions

Aptiv 12, 24, and 48-Volt Solutions are defined by high current carrying capabilities and high sealing protection. Growing requirements and a quickly increasing market for 48-volt applications drive technology for innovative solutions. Aptiv Volt Solutions are ideal for BSG units, high-current harnesses and devices, and 48V electrical centers.

Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.