13946876

Aptiv (formerly Delphi)
829-13946876
13946876

Mfr.:

Description:
Automotive Connectors ASM CONN 41 M TAB 5.8 TTS 1.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
3,60 € 90,00 €
3,46 € 173,00 €
3,33 € 333,00 €
520 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
41 Position
Plug (Male)
Gray
TTS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 47.2 mm L x 80.6 mm W x 37.3 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 260
Subcategory: Automotive Connectors
Tradename: TTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.