13877790

Aptiv (formerly Delphi)
829-13877790
13877790

Mfr.:

Description:
Automotive Connectors ASM CONN 11 F OCS 1.2 SLD BASE 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.394

Stock:
2.394 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
6,30 € 157,50 €
6,05 € 302,50 €
5,82 € 582,00 €
5,24 € 2.620,00 €
5,07 € 5.070,00 €
4,26 € 11.076,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
12 Position
Receptacle (Female)
Black
OCS 1.2
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27.01 mm L x 30.28 mm W x 26.56 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 1300
Subcategory: Automotive Connectors
Tradename: OCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99