13850942

Aptiv (formerly Delphi)
829-13850942
13850942

Mfr.:

Description:
Automotive Connectors CONN 1 F 8.0 LSK ORN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.600
Expected 5/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,562 € 14,05 €
0,541 € 27,05 €
0,508 € 50,80 €
0,467 € 186,80 €
0,463 € 555,60 €
0,419 € 1.173,20 €
0,402 € 2.090,40 €
0,39 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
1 Position
Receptacle (Female)
Orange
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 38.1 mm L x 12 mm W x 41 mm H
Housing Material: Polyamide (PA)
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.