13837184

Aptiv (formerly Delphi)
829-13837184
13837184

Mfr.:

Description:
Automotive Connectors ASM CONN 60 F HES 1.0 BLK SLD MODULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
149
Expected 10/14/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,47 € 46,47 €
17,98 € 449,50 €
17,50 € 875,00 €
15,49 € 1.549,00 €
14,91 € 8.946,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
60 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Circular Series Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 38.7 mm L x 68.73 mm W x 40.2 mm H
Family: HES
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: HES
Type: 60-Way
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HES Header System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi's two-stage terminal retainer design. This design passes 29Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. Aptiv HES Header System offers tight true-pin positioning at 0.225mm, ensuring easy mounting to a circuit board. HES headers are an ideal choice for high-density device I/Os that are mounted directly to the engine.

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.