13834757

Aptiv (formerly Delphi)
829-13834757
13834757

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,373 € 9,33 €
0,359 € 17,95 €
0,345 € 34,50 €
0,329 € 164,50 €
0,278 € 278,00 €
0,273 € 819,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
Yellow
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 5.5 mm to 6.5 mm
Inside Diameter: 0.85 mm
Length: 12.6 mm
Material: Rubber
Outside Diameter: 13.6 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.