13830808

Aptiv (formerly Delphi)
829-13830808
13830808

Mfr.:

Description:
Automotive Connectors ASM CONN 154 M 1.2 MLK 2.8 SLK HEADER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,62 € 49,62 €
33,08 € 827,00 €
28,10 € 1.011,60 €
27,04 € 2.920,32 €
504 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
154 Position
Pin (Male)
Through Hole
Solder Pin
Black
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Factory Pack Quantity: 36
Subcategory: Automotive Connectors
Type: 154-Way
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.