13824779

Aptiv (formerly Delphi)
829-13824779
13824779

Mfr.:

Description:
Automotive Connectors LOCK RETAINER 2 ORN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
2,58 € 64,50 €
2,48 € 124,00 €
2,39 € 239,00 €
1,47 € 735,00 €
1,24 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Accessories
Terminal Position Assurance (TPA)
Snap-In
Orange
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Family: Secondary
Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.