13819409

Aptiv (formerly Delphi)
829-13819409
13819409

Mfr.:

Description:
Automotive Connectors CONN OCS .64 16W F UNSLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,37 € 34,25 €
1,32 € 66,00 €
1,30 € 130,00 €
1,10 € 1.100,00 €
0,985 € 2.955,00 €
0,945 € 4.725,00 €
0,909 € 9.090,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
OCS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Family: OCS
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: OCS
Type: 16-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.