13784026

Aptiv (formerly Delphi)
829-13784026
13784026

Mfr.:

Description:
Automotive Connectors CONN MICRO HVT 12W F UNSLD BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.678

Stock:
1.678 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
1,70 € 42,50 €
1,63 € 81,50 €
1,57 € 157,00 €
1,41 € 705,00 €
0,637 € 637,00 €
0,572 € 1.144,00 €
0,568 € 3.408,00 €
0,563 € 5.630,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
12 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Black
Micro HVT
Bulk
Application: Module - Parking Sensor, Pad - Heated Seat, Switch - Multifunction, Window
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 20.75 mm L x 18.32 mm W x 19.71 mm H
Family: Micro HVT
Housing Material: Polybutylene Terephthalate (PBT)
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Micro
Type: 12-Way
Wire Gauge Range: 22 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99