13737757

Aptiv (formerly Delphi)
829-13737757
13737757

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F GTS-2 1.5 NAT SLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
3,00 € 75,00 €
2,88 € 144,00 €
2,78 € 278,00 €
1,98 € 1.108,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
2 Position
Receptacle (Female)
Natural
Brand: Aptiv (formerly Delphi)
Dimensions: 22.9 mm L x 21.1 mm W x 27.15 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 560
Subcategory: Automotive Connectors
Part # Aliases: PPI0001350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.